High-speed micro plane header with 40 positions and 2 rows, featuring a 0.8mm pitch. This straight, surface mount component utilizes bronze contacts with gold plating for reliable connectivity. Designed for demanding applications, it offers a wide operating temperature range from -55°C to 125°C and a maximum voltage rating of 225V AC. The black housing and 20mm length contribute to its compact design, with a mated stacking height of 16mm. This RoHS compliant header is supplied in tray packaging.
Samtec QTE-020-04-F-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 6.73mm |
| Housing Color | Black |
| Length | 20mm |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 225V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| RoHS Compliant | Yes |
| Series | Q Strip® QTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-020-04-F-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.