
This 40-position 2-row shrouded header features a current rating of 2A and a pitch of 0.031inch. It is designed for surface mount applications and is available in tape and reel packaging. The header is made from bronze with a gold plating and is compliant with RoHS regulations. It has a mated stacking height of 16mm and can withstand 100 mating cycles.
Samtec QTE-020-04-L-D-A-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Mated Stacking Heights | 16mm |
| Mating Cycles | 100 |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.94mm |
| Series | Q Strip® QTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-020-04-L-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.