
The QTE-040-01-C-D-A-RT1-K-TR is a 80-position, 2-row shrouded surface mount header from Samtec. It features a 0.8mm pitch and gold contact plating. This header is designed for surface mount applications and is available in tape and reel packaging. It is compliant with RoHS regulations and is not radiation hardened. The header has a mated stacking height of 5mm and is suitable for use in a variety of electronic assemblies.
Samtec QTE-040-01-C-D-A-RT1-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-040-01-C-D-A-RT1-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.