High-speed micro plane header with 80 positions and 2 rows, featuring a 0.8mm pitch and 3.94mm row spacing. This straight, male connector utilizes bronze contacts with gold plating for reliable performance. Designed for surface mount applications, it offers a current rating of 1.3A and a voltage rating of 225V. Mated stacking height is 8mm, and termination is via solder. RoHS compliant and lead-free.
Samtec QTE-040-02-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.3A |
| Gender | Male |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.94mm |
| Series | Q Strip® QTE |
| Termination | Solder |
| Voltage Rating | 225V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-040-02-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.