
This 80-position, 2-row male header features gold contact plating and a 0.8mm pitch. It is designed for surface mount applications and is available in tape and reel packaging. The header is not radiation hardened and is compliant with RoHS regulations. It has a mated stacking height of 11mm and is part of the Q Strip QTE series.
Samtec QTE-040-03-F-D-A-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 11mm |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-040-03-F-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.