
High-speed micro plane header with 80 positions and 2 rows, featuring a 0.8mm pitch. This male connector offers a straight, top-entry orientation for surface mount applications. Constructed with bronze contacts and gold plating, it supports a current rating of 1.3A and a maximum of 2A, with a voltage rating of 225V. The black housing is designed for a mated stacking height of 16mm and operates within a temperature range of -55°C to 125°C.
Samtec QTE-040-04-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.3A |
| Depth | 6.73mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 40mm |
| Mated Stacking Heights | 16mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 225V |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.94mm |
| Series | Q Strip® QTE |
| Termination | Solder |
| Voltage Rating | 225V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-040-04-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.