Samtec QTE-040-05-L-D-A technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 19mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 0.031inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-040-05-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.