This Samtec QTE-042-02-F-D-DP-TR terminal strip features 84 HDR contacts with a 0.8mm pitch and 2 rows, suitable for high-speed applications. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 225VAC. The terminal strip is designed for surface mount and has a straight body orientation. It can handle a maximum current rating of 2A per contact, with a termination method of solder.
Samtec QTE-042-02-F-D-DP-TR technical specifications.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 84 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (2/23)/ContactA |
| Max Voltage Rating | 225VAC |
| Height | 7.26mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QTE-042-02-F-D-DP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.