Conn High Speed Micro Plane HDR 120 POS 0.8mm Solder ST SMD T/R
Samtec QTE-060-01-L-D-A-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.94mm |
| Series | Q Strip® QTE |
| Termination | Solder |
| Voltage Rating (AC) | 225V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-060-01-L-D-A-TR to view detailed technical specifications.
No datasheet is available for this part.