Samtec QTE-060-01-L-D-EM2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 8.72mm |
| Gender | Male |
| Length | 69.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Edge |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-060-01-L-D-EM2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.