Samtec QTE-060-04-L-D-A-.EPM technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 120 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Samtec QTE-060-04-L-D-A-.EPM to view detailed technical specifications.
No datasheet is available for this part.