Samtec QTE-100-02-F-D-K technical specifications.
| Gender | Male |
| Number of Contacts | 200 |
| Packaging | Bulk |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-100-02-F-D-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.