High-speed micro plane header, male, 200 positions, 2 rows, 0.8mm pitch. Features bronze contacts with gold plating, rated for 2A current and 225V AC. Straight, surface mount orientation with solder termination. Offers 100 mating cycles and a maximum operating temperature of 125°C. Packaged in a tray.
Samtec QTE-100-04-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 2A |
| Gender | Male |
| Lead Free | Lead Free |
| Lead Pitch | 0.8mm |
| Mated Stacking Heights | 16mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 225V |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.96mm |
| Series | Q Strip® QTE |
| Termination | Solder |
| Voltage Rating (AC) | 225V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTE-100-04-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.