Samtec QTH-020-01-H-D-DP-A-RT1-K technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Packaging | Tray |
| Series | Q Strip® QTH |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-020-01-H-D-DP-A-RT1-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.