40-position, 2-row male header for board-to-board applications. Features 0.5mm pitch and straight, surface-mount termination with a solder connection. Offers a 5mm mated stacking height and a 125V AC maximum voltage rating. Constructed with bronze contacts and gold plating, operating within a -55°C to 125°C temperature range.
Samtec QTH-020-01-L-D-DP-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.97mm |
| Gender | Male |
| Length | 20mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-020-01-L-D-DP-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.