Conn Differential Pair HDR 40 POS 0.5mm Solder ST SMD Tray
Samtec QTH-020-01-L-D-DP-A-K-TY technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 40 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-020-01-L-D-DP-A-K-TY to view detailed technical specifications.
No datasheet is available for this part.