
This Samtec QTH-020-01-L-D-DP-A-RT1 is a 40-contact HDR micro high speed terminal strip with a terminal pitch of 0.5mm. It has a straight body orientation and is designed for surface mount applications. The terminal strip has a product length of 36.52mm, a product depth of 7.11mm, and a product height of 4.27mm. It operates within a temperature range of -55°C to 125°C and has a maximum voltage rating of 175VAC. Each contact has a maximum current rating of (2/25)A.
Samtec QTH-020-01-L-D-DP-A-RT1 technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 36.52 |
| Product Depth (mm) | 7.11 |
| Product Height (mm) | 4.27 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 40 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (2/25)/ContactA |
| Max Voltage Rating | 175VAC |
| Cage Code | 55322 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QTH-020-01-L-D-DP-A-RT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.