High-speed terminal strip header with 60 positions and 2 rows, featuring a 0.5mm pitch. Male gender with gold plated contacts for reliable connectivity. Designed for surface mount (SMD) termination with a solder connection type. Offers a mated stacking height of 5mm. Packaged in a tray and is RoHS compliant.
Samtec QTH-030-01-C-D-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-030-01-C-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.