
High-speed terminal strip header with 60 positions and 2 rows, featuring a 0.5mm pitch. This male connector offers straight, surface-mount termination with a solder connection. Constructed with bronze contacts and gold plating, it operates within a temperature range of -55°C to 125°C and supports a maximum AC voltage rating of 125V. The mated stacking height is 5mm, and the overall dimensions are 20mm in length and 7.11mm in depth.
Samtec QTH-030-01-F-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.11mm |
| Gender | Male |
| Length | 20mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-030-01-F-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
