Samtec QTH-030-01-F-D-A-L-K-TR technical specifications.
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Max Voltage Rating | 175VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QTH-030-01-F-D-A-L-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.