Samtec QTH-030-01-H-D-A-K-RT1 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| RoHS Compliant | No |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QTH-030-01-H-D-A-K-RT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
