
High-speed micro terminal strip header, male, 60 positions, 2 rows, 0.5mm pitch, straight orientation, surface mount. Features bronze contacts with gold plating, 1A current rating, and 125V AC voltage rating. Operates across a -55°C to 125°C temperature range. Mated stacking height is 5mm. Packaged on tape and reel.
Samtec QTH-030-01-L-D-A-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.11mm |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 20mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.9mm |
| Series | Q Strip® QTH |
| Termination | Solder |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-030-01-L-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
