This 2-row straight header from Samtec features a contact material of bronze with gold plating, and is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It has a maximum voltage rating of 125V AC and a pitch of 0.5mm. The header is available in tape and reel packaging and is terminated with solder. Its dimensions are 20mm in length and 5.97mm in depth.
Samtec QTH-030-01-L-D-A-K-TR125 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.97mm |
| Length | 20mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-030-01-L-D-A-K-TR125 to view detailed technical specifications.
No datasheet is available for this part.