This 2-row straight-contact connector features a bronze contact material with gold plating, suitable for operating temperatures between -55°C and 125°C. It has a maximum voltage rating of 125V AC and is available in tape and reel packaging. The connector measures 36.52mm in length and 5.97mm in depth, with a 0.5mm pitch and solder termination.
Samtec QTH-030-01-L-D-A-RT1-K-TR125 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.97mm |
| Length | 36.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Samtec QTH-030-01-L-D-A-RT1-K-TR125 to view detailed technical specifications.
No datasheet is available for this part.