
This 60-position, 2-row surface mount header features gold contact plating and a 0.5mm pitch. It is designed for surface mount applications and is RoHS compliant. The header has a mated stacking height of 5mm and is available in the Q Strip QTH series. It is suitable for use in a variety of electronic assemblies and is terminated with solder.
Samtec QTH-030-01-L-D-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-030-01-L-D-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.