
This micro high speed terminal strip features 60 contacts with a terminal pitch of 0.5mm. It has a straight body orientation and is designed for surface mount applications. The product measures 33.14mm in length, 7.11mm in depth, and 9.22mm in height. It can operate within a temperature range of -55 to 125°C and has a maximum voltage rating of 175VAC.
Samtec QTH-030-01-L-D-LC-GP-K technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 33.14 |
| Product Depth (mm) | 7.11 |
| Product Height (mm) | 9.22 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (2/25)/ContactA |
| Max Voltage Rating | 175VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec QTH-030-01-L-D-LC-GP-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.