High-speed terminal strip header with 60 positions and 2 rows on a 0.5mm pitch. Features gold-plated bronze contacts, a 1A current rating, and a 125V voltage rating. This straight, male connector is designed for surface mount termination with a solder style. The black housing offers a 7.11mm depth and 20mm length, with a mated stacking height of 11mm. Operating temperature range is -55°C to 125°C, and it is RoHS compliant.
Samtec QTH-030-03-L-D-A technical specifications.
Download the complete datasheet for Samtec QTH-030-03-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.