
High-speed terminal strip header with 80 positions and 2 rows on a 0.5mm pitch. Features gold-plated contacts and a surface mount termination for solder. Designed for mated stacking heights of 5mm, this male connector is lead-free and RoHS compliant.
Samtec QTH-040-01-L-D-DP-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.02inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | QStrip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-040-01-L-D-DP-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.