Samtec QTH-040-01-L-D-DP-A-RT1-TR technical specifications.
| Gender | Male |
| Number of Contacts | 80 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-040-01-L-D-DP-A-RT1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.