High-speed terminal strip header with 120 positions and 0.5mm pitch. Features straight, male, surface mount termination with gold-plated bronze contacts. Offers a 5mm mated stacking height, 125V AC max voltage rating, and operates from -55°C to 125°C. This RoHS compliant component is supplied in tray packaging.
Samtec QTH-060-01-F-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.97mm |
| Gender | Male |
| Length | 40mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-060-01-F-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.