
The QTH-060-01-F-D-A-GP-K is a micro high speed terminal strip with 120 HDR contacts, a 0.5mm pitch, and a maximum operating temperature range of -55°C to 125°C. It features a straight body orientation and is designed for surface mount applications. The terminal strip has a maximum voltage rating of 175VAC and a maximum current rating of 2/25 amps per contact.
Samtec QTH-060-01-F-D-A-GP-K technical specifications.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 120 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (2/25)/ContactA |
| Max Voltage Rating | 175VAC |
| Height | 9.22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec QTH-060-01-F-D-A-GP-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.