
This Samtec QTH-060-01-F-D-A-RT1-TR is a 120-contact HDR micro high speed terminal strip with a terminal pitch of 0.5mm. It has a straight body orientation and is designed for surface mount applications. The product measures 36.52mm in length, 7.11mm in depth, and 7.37mm in height. It features a solder termination method and can operate within a temperature range of -55 to 125°C. The maximum voltage rating is 175VAC, and the maximum current rating is 2/25A per contact.
Samtec QTH-060-01-F-D-A-RT1-TR technical specifications.
| Terminal Pitch (mm) | 0.5 |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Number of Rows | 2 |
| Product Length (mm) | 36.52 |
| Product Depth (mm) | 7.11 |
| Product Height (mm) | 7.37 |
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 120 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | (2/25)/ContactA |
| Max Voltage Rating | 175VAC |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Samtec QTH-060-01-F-D-A-RT1-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.