This 120-position 2-row shrouded header features a 0.5mm pitch and is rated for a maximum operating temperature of 125°C and a maximum voltage rating of 125V. It is available in a surface mount package and is packaged on tape and reel. The header is made with a bronze contact material and features a gold plating. It is not radiation hardened and is compliant with RoHS regulations.
Samtec QTH-060-01-F-D-A-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 7.11mm |
| Gender | Male |
| Length | 40mm |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-060-01-F-D-A-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.