High-speed terminal strip header with 120 positions and 2 rows on a 0.5mm pitch. Features straight, surface mount termination with gold-plated bronze contacts, rated for 1A current and 125V AC. Offers a 5mm mated stacking height and 100 mating cycles, with an operating temperature range of -55°C to 125°C. Packaged in tape and reel.
Samtec QTH-060-01-L-D-A-K-TR technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.11mm |
| Gender | Male |
| Length | 40mm |
| Mated Stacking Heights | 5mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.9mm |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-060-01-L-D-A-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.