The QTH-060-02-F-D-GP is a micro high speed terminal strip from Samtec, featuring 120 HDR contacts with a 0.5mm pitch. It has a surface mount package and can operate at temperatures between -55°C and 125°C. The terminal strip is designed for solder termination and can handle a maximum current rating of (2/25) amps per contact. It is rated for 175VAC and has a height of 12.22mm.
Samtec QTH-060-02-F-D-GP technical specifications.
| Type | Micro High Speed Terminal Strip |
| Gender | HDR |
| Number of Contacts | 120 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | (2/25)/ContactA |
| Max Voltage Rating | 175VAC |
| Height | 12.22mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec QTH-060-02-F-D-GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.