Samtec QTH-060-05-F-D-DP-A technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 19mm |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-060-05-F-D-DP-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.