
The QTH-090-01-H-D-A-RT1-K-TR is a 180-position, 2-row surface mount connector with a 0.5mm pitch and gold contact plating. It is available in tape and reel packaging. The connector is not radiation hardened and is not RoHS compliant. It is part of the Q Strip QTH series and is terminated with solder.
Samtec QTH-090-01-H-D-A-RT1-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QTH-090-01-H-D-A-RT1-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.