
This 180-position, 2-row shrouded surface mount header features a 0.5mm pitch and gold contact plating. It is designed for surface mount applications and is available in tape and reel packaging. The header has a mated stacking height of 5mm and is not radiation hardened. It is not RoHS compliant and is part of the Q Strip QTH series.
Samtec QTH-090-01-L-D-A-RT1-K-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 5mm |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QTH-090-01-L-D-A-RT1-K-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.