
High-speed terminal strip connector with 180 positions and 2 rows on a 0.5mm pitch. Features bronze contacts with gold plating, rated for 1A current and 125V AC. This straight, male, surface-mount header has a 60mm length, 7.11mm depth, and 3.9mm row spacing, supporting 8mm mated stacking heights. Operates from -55°C to 125°C with 100 mating cycles and lead-free, RoHS-compliant construction.
Samtec QTH-090-02-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 7.11mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 0.5mm |
| Length | 60mm |
| Mated Stacking Heights | 8mm |
| Mating Cycles | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Surface Mount |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 3.9mm |
| Series | QTH |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-090-02-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
