High-speed terminal strip header with 180 positions and 2 rows on a 0.5mm pitch. Features gold-plated contacts for superior conductivity and a male gender. Designed for surface mount termination with a solder connection. Offers a mated stacking height of 19mm. Packaged in a tray for efficient handling. RoHS compliant.
Samtec QTH-090-05-L-D-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mated Stacking Heights | 19mm |
| Number of Contacts | 180 |
| Number of Positions | 180 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTH |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTH-090-05-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.