Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

QTH-090-09-F-D-A

Datasheet
Conn Micro High Speed Terminal Strip HDR 180 POS 0.5mm Solder ST SMD
Samtec

QTH-090-09-F-D-A

Conn Micro High Speed Terminal Strip HDR 180 POS 0.5mm Solder ST SMD

  1. Connectors & Interconnects
  2. General
  1. Connectors & Interconnects
  2. General

Quick Jump:

Technical Specifications

Samtec QTH-090-09-F-D-A technical specifications.

General

Contact Material
Bronze
Contact Plating
Gold
Depth
7.11mm
Gender
Male
Length
60mm
Mated Stacking Heights
14mm
Max Operating Temperature
125°C
Min Operating Temperature
-55°C
Max Voltage Rating (AC)
125V
Number of Contacts
180
Number of Positions
180
Number of Rows
2
Orientation
Straight
Packaging
Tray
Pitch
0.5mm
Radiation Hardening
No
RoHS Compliant
Yes
Series
Q Strip® QTH
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Samtec QTH-090-09-F-D-A Datasheet

Download the complete datasheet for Samtec QTH-090-09-F-D-A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com