Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
SAMTEC

QTH-150-04-H-D-A

Datasheet
Conn Micro High Speed Terminal Strip HDR 300 POS 0.5mm Solder ST SMD
Samtec

QTH-150-04-H-D-A

Conn Micro High Speed Terminal Strip HDR 300 POS 0.5mm Solder ST SMD

  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  1. Connectors & Interconnects
  2. Board-to-Board & Mezzanine
  3. Headers & Receptacles
  4. Shrouded & Unshrouded

MountingSurface Mount
Quick Jump:

Technical Specifications

Samtec QTH-150-04-H-D-A technical specifications.

General

Contact Plating
Gold
Gender
Male
Mated Stacking Heights
16mm
Mount
Surface Mount
Number of Contacts
300
Number of Positions
300
Number of Rows
2
Packaging
Bulk
Pitch
0.5mm
Radiation Hardening
No
RoHS Compliant
Yes
Series
Q Strip® QTH
Termination
Solder

Compliance

RoHS
Compliant

Datasheet

Samtec QTH-150-04-H-D-A Datasheet

Download the complete datasheet for Samtec QTH-150-04-H-D-A to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com