Samtec QTS-016-01-L-D-DP-RA-WT-LS2 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTS-016-01-L-D-DP-RA-WT-LS2 to view detailed technical specifications.
No datasheet is available for this part.