Samtec QTS-016-02-H-D-DP-A-K-TY technical specifications.
| Number of Contacts | 32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTS-016-02-H-D-DP-A-K-TY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.