Samtec QTS-025-01-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Depth | 5.97mm |
| Gender | Male |
| Lead Pitch | 0.635mm |
| Length | 20mm |
| Mated Stacking Heights | 5mm |
| Max Current Rating | 1.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 285V |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 0.635mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Q Strip® QTS |
| Termination | Solder |
| Voltage Rating | 285V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTS-025-01-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.