
This 100-contact, 2-row shrouded header features gold plating and meets RoHS compliance standards. It is available in bulk packaging and is not radiation hardened. The header is designed for use in through hole and surface mount applications.
Samtec QTS-050-01-L-D-RA-WT-LS2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTS-050-01-L-D-RA-WT-LS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.