Samtec QTS-050-01-L-D-WT technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Samtec QTS-050-01-L-D-WT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.