Samtec QTS-100-01-L-D-A technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.1A |
| Gender | Male |
| Number of Contacts | 200 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | QTS |
| Termination | Solder |
| Voltage Rating | 285V |
| RoHS | Compliant |
Download the complete datasheet for Samtec QTS-100-01-L-D-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.