Samtec RF174-02RP1-303030-0120 technical specifications.
| Cable Type | RG174 |
| Gender | PL |
| Connector Type A | MCX |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec RF174-02RP1-303030-0120 to view detailed technical specifications.
No datasheet is available for this part.