
This coaxial cable assembly features a SMA connector on one end and an MMCX connector on the other, with a maximum outer diameter of 2.7mm and a conductor material of copper. The assembly has a minimum operating temperature of -50°C and a maximum operating temperature of 90°C. The jacket color is black and the shield type is braid.
Samtec RF174-03RP1-01SB1-0400 technical specifications.
| Cable Type | Coaxial |
| Gender | M-F |
| Connector Type B | SMA |
| Connector Type A | MMCX |
| Size | 26AWG |
| Conductor Material | Copper |
| Maximum Outer Diameter | 2.7mm |
| Jacket Color | Black |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 90°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec RF174-03RP1-01SB1-0400 to view detailed technical specifications.
No datasheet is available for this part.